TMS320DM6437ZWTQ6 | |
---|---|
DigiKey Part Number | 296-34537-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6437ZWTQ6 |
Description | IC DGTL MEDIA PROCESSOR 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6437ZWTQ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC | |
Clock Rate | 600MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 240kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.14000 | ¥412.14 |
10 | ¥384.51000 | ¥3,845.10 |
25 | ¥368.39040 | ¥9,209.76 |
90 | ¥333.85278 | ¥30,046.75 |