EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24C256C-XHL-B

DigiKey Part Number
AT24C256C-XHL-B-ND
Manufacturer
Manufacturer Product Number
AT24C256C-XHL-B
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C256C-XHL-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256-E/STMicrochip Technology8624AA256-E/ST-ND¥1.19000Similar
24AA256UID-I/STMicrochip Technology63124AA256UID-I/ST-ND¥1.14000Similar
BR24G256FVT-3AGE2Rohm Semiconductor621BR24G256FVT-3A2CT-ND¥0.61000Similar
BR24G256FVT-3GE2Rohm Semiconductor3,821BR24G256FVT-3G2CT-ND¥0.76000Similar
BR24T256FVT-WE2Rohm Semiconductor23,236BR24T256FVT-WE2CT-ND¥1.05000Similar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.83000¥4.83
25¥4.76280¥119.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.