
BR24T256FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24T256FVT-WE2TR-ND - Tape & Reel (TR) BR24T256FVT-WE2CT-ND - Cut Tape (CT) BR24T256FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T256FVT-WE2 |
Description | IC EEPROM 256KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T256FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FVT-5E2 | Rohm Semiconductor | 2,423 | 846-BR24G256FVT-5E2CT-ND | ¥6.36000 | MFR Recommended |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3,821 | BR24G256FVT-3G2CT-ND | ¥6.80000 | Similar |
| 24LC256-E/ST | Microchip Technology | 1,984 | 24LC256-E/ST-ND | ¥10.65000 | Similar |
| 24LC256T-I/ST | Microchip Technology | 1,870 | 24LC256T-I/STCT-ND | ¥10.92000 | Similar |
| M24256-BFDW6TP | STMicroelectronics | 4,400 | 497-15173-1-ND | ¥4.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.40000 | ¥9.40 |
| 10 | ¥8.81000 | ¥88.10 |
| 25 | ¥8.56600 | ¥214.15 |
| 50 | ¥8.38160 | ¥419.08 |
| 100 | ¥8.19540 | ¥819.54 |
| 250 | ¥7.94832 | ¥1,987.08 |
| 500 | ¥7.76122 | ¥3,880.61 |
| 1,000 | ¥7.57465 | ¥7,574.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.28159 | ¥21,844.77 |
| 6,000 | ¥7.09944 | ¥42,596.64 |
| 9,000 | ¥6.99415 | ¥62,947.35 |

