
BR24G256FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G256FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G256FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G256FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FVT-5E2 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | ¥10.65000 | Similar |
| 24LC256T-E/ST | Microchip Technology | 2,154 | 150-24LC256T-E/STCT-ND | ¥11.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥5.98900 | ¥59.89 |
| 25 | ¥5.83360 | ¥145.84 |
| 50 | ¥5.70840 | ¥285.42 |
| 100 | ¥5.58480 | ¥558.48 |
| 250 | ¥5.41932 | ¥1,354.83 |
| 500 | ¥5.29346 | ¥2,646.73 |
| 1,000 | ¥5.16785 | ¥5,167.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.97002 | ¥14,910.06 |
| 6,000 | ¥4.84670 | ¥29,080.20 |
| 9,000 | ¥4.77530 | ¥42,977.70 |
| 15,000 | ¥4.68622 | ¥70,293.30 |

