
BQ24075TRGTR | |
|---|---|
DigiKey Part Number | 296-25609-2-ND - Tape & Reel (TR) 296-25609-1-ND - Cut Tape (CT) 296-25609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075TRGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075TRGTR Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.4V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 16-VQFN (3x3) |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.76000 | ¥21.76 |
| 10 | ¥16.13300 | ¥161.33 |
| 25 | ¥14.72920 | ¥368.23 |
| 100 | ¥13.18580 | ¥1,318.58 |
| 250 | ¥12.45020 | ¥3,112.55 |
| 500 | ¥12.10890 | ¥6,054.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.19085 | ¥33,572.55 |
| 6,000 | ¥10.97019 | ¥65,821.14 |











