EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC256-I/ST

DigiKey Part Number
25LC256-I/ST-ND
Manufacturer
Manufacturer Product Number
25LC256-I/ST
Description
IC EEPROM 256KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC256-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-E/STMicrochip Technology4125AA256-E/ST-ND¥15.57000Similar
25LC256-E/STMicrochip Technology3,04525LC256-E/ST-ND¥15.57000Similar
25LC256X-E/STMicrochip Technology27925LC256X-E/ST-ND¥15.57000Similar
CAV25256YE-GT3onsemi2,544488-CAV25256YE-GT3CT-ND¥10.38000Similar
M95256-DFDW6TPSTMicroelectronics2,969497-15774-1-ND¥8.14000Similar
In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.67000¥14.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.