ABM10W-25.0000MHZ-8-D1X-T3 | ||
---|---|---|
DigiKey Part Number | 535-13735-2-ND - Tape & Reel (TR) 535-13735-1-ND - Cut Tape (CT) 535-13735-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM10W-25.0000MHZ-8-D1X-T3 | |
Description | CRYSTAL 25.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM10W-25.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.29180 | ¥214.59 |
100 | ¥3.81490 | ¥381.49 |
500 | ¥3.62410 | ¥1,812.05 |
1,000 | ¥3.05191 | ¥3,051.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86118 | ¥8,583.54 |
6,000 | ¥2.76580 | ¥16,594.80 |
15,000 | ¥2.67042 | ¥40,056.30 |