O3850AQDCARQ1 | ||
---|---|---|
DigiKey Part Number | 296-O3850AQDCARQ1TR-ND - Tape & Reel (TR) 296-O3850AQDCARQ1CT-ND - Cut Tape (CT) 296-O3850AQDCARQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | O3850AQDCARQ1 | |
Description | AUTOMOTIVE HIGH VOLTAGE POWER MA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PMIC 48-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | O3850AQDCARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 120mA | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.91400 | ¥509.14 |
25 | ¥48.54360 | ¥1,213.59 |
100 | ¥42.15090 | ¥4,215.09 |
250 | ¥40.25668 | ¥10,064.17 |
500 | ¥36.70448 | ¥18,352.24 |
1,000 | ¥31.96851 | ¥31,968.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.78448 | ¥61,568.96 |