TW9990AT-NA1-GR | ||
---|---|---|
DigiKey Part Number | TW9990AT-NA1-GR-ND | |
Manufacturer | ||
Manufacturer Product Number | TW9990AT-NA1-GR | |
Description | IC DECOD VIDEO NTSC/PAL 3QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC Video 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Video | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.81600 | ¥458.16 |
25 | ¥43.68360 | ¥1,092.09 |
80 | ¥37.93025 | ¥3,034.42 |
230 | ¥36.22535 | ¥8,331.83 |
490 | ¥33.02888 | ¥16,184.15 |
980 | ¥28.76714 | ¥28,191.80 |
2,450 | ¥27.70169 | ¥67,869.14 |