TW9992-NA1-CE | ||
---|---|---|
DigiKey Part Number | TW9992-NA1-CE-ND | |
Manufacturer | ||
Manufacturer Product Number | TW9992-NA1-CE | |
Description | IC VIDEO DECODER 32QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC I2C NTSC, PAL 32-QFN (5x5) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
25 | ¥46.26800 | ¥1,156.70 |
80 | ¥40.09750 | ¥3,207.80 |
230 | ¥38.04104 | ¥8,749.44 |
490 | ¥34.13412 | ¥16,725.72 |
980 | ¥28.78792 | ¥28,212.16 |
2,450 | ¥27.34849 | ¥67,003.80 |