TW8836-LB2-CE | ||
---|---|---|
DigiKey Part Number | TW8836-LB2-CE-ND | |
Manufacturer | ||
Manufacturer Product Number | TW8836-LB2-CE | |
Description | IC VIDEO PROCESSOR 128LQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Processor IC GPIO, I2C, SPI NTSC, PAL, SECAM 128-LQFP-EP (14x14) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO, I2C, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-LQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
10 | ¥66.82400 | ¥668.24 |
25 | ¥64.04920 | ¥1,601.23 |
90 | ¥60.95444 | ¥5,485.90 |