LM98620VHB/NOPB | ||
---|---|---|
DigiKey Part Number | 296-39032-ND | |
Manufacturer | ||
Manufacturer Product Number | LM98620VHB/NOPB | |
Description | IC VID IMAGING SGNL PROC 80TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Processor IC Serial 80-TQFP (12x12) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | LM98620VHB/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.01000 | ¥176.01 |
10 | ¥162.34800 | ¥1,623.48 |
25 | ¥155.05160 | ¥3,876.29 |
119 | ¥138.63311 | ¥16,497.34 |
238 | ¥132.24845 | ¥31,475.13 |
476 | ¥125.86412 | ¥59,911.32 |