TW8819-NA2-CRT | |
---|---|
DigiKey Part Number | TW8819-NA2-CRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8819-NA2-CRT |
Description | IC VIDEO LCD CONTROLLER 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC Serial NTSC, PAL, SECAM 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.77959 | ¥86,338.77 |