NCP699SN18T1G | |
---|---|
DigiKey Part Number | NCP699SN18T1GOSTR-ND - Tape & Reel (TR) NCP699SN18T1GOSCT-ND - Cut Tape (CT) NCP699SN18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN18T1G |
Description | IC REG LINEAR 1.8V 150MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.84720 | ¥71.18 |
100 | ¥2.11490 | ¥211.49 |
250 | ¥1.78944 | ¥447.36 |
500 | ¥1.70832 | ¥854.16 |
1,000 | ¥1.26087 | ¥1,260.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17949 | ¥3,538.47 |
6,000 | ¥1.09815 | ¥6,588.90 |
15,000 | ¥1.04121 | ¥15,618.15 |
30,000 | ¥1.01680 | ¥30,504.00 |
75,000 | ¥1.00674 | ¥75,505.50 |