TVP5150AM1MPBSREP | ||
---|---|---|
DigiKey Part Number | 296-TVP5150AM1MPBSREPTR-ND - Tape & Reel (TR) 296-TVP5150AM1MPBSREPCT-ND - Cut Tape (CT) 296-TVP5150AM1MPBSREPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVP5150AM1MPBSREP | |
Description | IC VIDEO DECODER 32-TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TVP5150AM1MPBSREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.79000 | ¥190.79 |
10 | ¥175.98400 | ¥1,759.84 |
25 | ¥168.07480 | ¥4,201.87 |
100 | ¥150.27790 | ¥15,027.79 |
250 | ¥143.35720 | ¥35,839.30 |
500 | ¥136.43672 | ¥68,218.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥124.57258 | ¥249,145.16 |