
TUSB9261IPAPQ1 | |
|---|---|
DigiKey Part Number | 296-50654-ND |
Manufacturer | |
Manufacturer Product Number | TUSB9261IPAPQ1 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDD, CD, DVD Drive Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB9261IPAPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | HDD, CD, DVD Drive | |
Interface | - | |
Voltage - Supply | 1.1V, 3.3V | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.89000 | ¥141.89 |
| 10 | ¥112.27100 | ¥1,122.71 |
| 25 | ¥104.86760 | ¥2,621.69 |
| 160 | ¥94.61706 | ¥15,138.73 |
| 320 | ¥91.96822 | ¥29,429.83 |
| 640 | ¥89.78753 | ¥57,464.02 |





