TUSB212RWBR | |
---|---|
DigiKey Part Number | 296-50178-2-ND - Tape & Reel (TR) 296-50178-1-ND - Cut Tape (CT) 296-50178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212RWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212RWBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.18000 | ¥251.80 |
25 | ¥23.80520 | ¥595.13 |
100 | ¥20.63220 | ¥2,063.22 |
250 | ¥19.57400 | ¥4,893.50 |
500 | ¥17.56372 | ¥8,781.86 |
1,000 | ¥14.81275 | ¥14,812.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.09475 | ¥39,284.25 |