
TSER953RHBT | |
|---|---|
DigiKey Part Number | 296-TSER953RHBTTR-ND - Tape & Reel (TR) 296-TSER953RHBTCT-ND - Cut Tape (CT) 296-TSER953RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSER953RHBT |
Description | 4.16-GBPS MIPI CSI-2 VLINK SERIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 5 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TSER953RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4.16Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | - | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.98000 | ¥82.98 |
| 10 | ¥64.67400 | ¥646.74 |
| 25 | ¥60.10200 | ¥1,502.55 |
| 100 | ¥55.07090 | ¥5,507.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥52.67340 | ¥13,168.35 |
| 500 | ¥51.22866 | ¥25,614.33 |
| 750 | ¥50.50483 | ¥37,878.62 |
| 1,250 | ¥49.70285 | ¥62,128.56 |








