


TSD12DYFR | |
|---|---|
DigiKey Part Number | 296-TSD12DYFRTR-ND - Tape & Reel (TR) 296-TSD12DYFRCT-ND - Cut Tape (CT) 296-TSD12DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD12DYFR |
Description | 12V UNIDIRECTIONAL SURGE PROTECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.7V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.78700 | ¥27.87 |
| 100 | ¥1.77550 | ¥177.55 |
| 500 | ¥1.33634 | ¥668.17 |
| 1,000 | ¥1.19461 | ¥1,194.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01428 | ¥3,042.84 |
| 6,000 | ¥0.92337 | ¥5,540.22 |
| 9,000 | ¥0.87704 | ¥7,893.36 |
| 15,000 | ¥0.82497 | ¥12,374.55 |
| 21,000 | ¥0.79413 | ¥16,676.73 |
| 30,000 | ¥0.76415 | ¥22,924.50 |
| 75,000 | ¥0.71324 | ¥53,493.00 |








