
TS3USB3200RSVR | |
|---|---|
DigiKey Part Number | 296-30587-2-ND - Tape & Reel (TR) 296-30587-1-ND - Cut Tape (CT) 296-30587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB3200RSVR |
Description | IC SW USB/MHL DPDT 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB3200RSVR Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.3V |
Manufacturer Texas Instruments | -3db Bandwidth 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit SPDT, DPDT | Package / Case 16-UFQFN |
Number of Channels 2 | Supplier Device Package 16-UQFN (2.6x1.8) |
On-State Resistance (Max) 4.6Ohm (USB), 5.7Ohm (MHL) (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.55760 | $13.94 |
| 100 | $0.48980 | $48.98 |
| 250 | $0.45732 | $114.33 |
| 500 | $0.43776 | $218.88 |
| 1,000 | $0.42228 | $422.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40177 | $1,205.31 |
| 6,000 | $0.39204 | $2,352.24 |
| 9,000 | $0.38717 | $3,484.53 |
| 15,000 | $0.38177 | $5,726.55 |
| 21,000 | $0.37861 | $7,950.81 |








