R1283K001C-TR | |
---|---|
DigiKey Part Number | 2129-R1283K001C-TR-ND - Tape & Reel (TR) 2129-R1283K001C-CT-ND - Cut Tape (CT) 2129-R1283K001C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1283K001C-TR |
Description | IC REG BUCK BST ADJ DL 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Adjustable -20V 2 Output 1.5A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | R1283K001C-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Inverted | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.92440 | ¥373.11 |
100 | ¥12.71550 | ¥1,271.55 |
250 | ¥11.93968 | ¥2,984.92 |
500 | ¥10.44722 | ¥5,223.61 |
1,000 | ¥8.65626 | ¥8,656.26 |
2,500 | ¥8.05928 | ¥20,148.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.76079 | ¥38,803.95 |
10,000 | ¥7.46230 | ¥74,623.00 |