4 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5018PWR

DigiKey Part Number
296-17612-2-ND - Tape & Reel (TR)
296-17612-1-ND - Cut Tape (CT)
296-17612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5018PWR
Description
IC SWITCH SPDT X 4 10OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5018PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-48dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSAL200MTCXonsemi6,479FSAL200MTCXCT-ND¥10.50000Similar
PI5A100QEDiodes Incorporated45PI5A100QE-ND¥9.92000Similar
PI5A100QEXDiodes Incorporated2,766PI5A100QEXCT-ND¥11.25000Similar
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.90203¥5,804.06
4,000¥2.82245¥11,289.80
6,000¥2.78257¥16,695.42
10,000¥2.73840¥27,384.00
14,000¥2.71259¥37,976.26
20,000¥2.68777¥53,755.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥4.80800¥48.08
25¥4.32240¥108.06
100¥3.78440¥378.44
250¥3.52812¥882.03
500¥3.37362¥1,686.81
1,000¥3.24630¥3,246.30
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥4.44100¥44.41
25¥3.99280¥99.82
100¥3.49570¥349.57
250¥3.25904¥814.76
500¥3.11630¥1,558.15
1,000¥2.99870¥2,998.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.