
PI5A100QEX | |
|---|---|
DigiKey Part Number | PI5A100QEXTR-ND - Tape & Reel (TR) PI5A100QEXCT-ND - Cut Tape (CT) PI5A100QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A100QEX |
Description | IC SWITCH SPDT X 4 10OHM 16QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-QSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 230MHz |
Manufacturer Diodes Incorporated | Charge Injection 10pC (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 14pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10µA (Typ) |
Switch Circuit SPDT | Crosstalk -100dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 7ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.40320 | ¥185.08 |
| 100 | ¥6.55730 | ¥655.73 |
| 250 | ¥6.15420 | ¥1,538.55 |
| 500 | ¥5.91106 | ¥2,955.53 |
| 1,000 | ¥5.82042 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.49952 | ¥13,748.80 |
| 5,000 | ¥5.37214 | ¥26,860.70 |
| 7,500 | ¥5.30835 | ¥39,812.62 |
| 12,500 | ¥5.23770 | ¥65,471.25 |


