4 Circuit IC Switch 2:1 10Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A100QEX

DigiKey Part Number
PI5A100QEXTR-ND - Tape & Reel (TR)
PI5A100QEXCT-ND - Cut Tape (CT)
PI5A100QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A100QEX
Description
IC SWITCH SPDT X 4 10OHM 16QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
230MHz
Manufacturer
Diodes Incorporated
Charge Injection
10pC (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10µA (Typ)
Switch Circuit
SPDT
Crosstalk
-100dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
15ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,766
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.17100¥81.71
25¥7.40320¥185.08
100¥6.55730¥655.73
250¥6.15420¥1,538.55
500¥5.91106¥2,955.53
1,000¥5.82042¥5,820.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.49952¥13,748.80
5,000¥5.37214¥26,860.70
7,500¥5.30835¥39,812.62
12,500¥5.23770¥65,471.25
Manufacturers Standard Package