



ISOW7841DWE | |
|---|---|
DigiKey Part Number | 296-47389-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7841DWE |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7841DWE Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.46000 | ¥134.46 |
| 10 | ¥106.21400 | ¥1,062.14 |
| 40 | ¥96.18375 | ¥3,847.35 |
| 120 | ¥90.58892 | ¥10,870.67 |
| 280 | ¥87.31111 | ¥24,447.11 |
| 520 | ¥85.36448 | ¥44,389.53 |
| 1,000 | ¥83.64439 | ¥83,644.39 |







