
FSAL200MTCX | |
|---|---|
DigiKey Part Number | FSAL200MTCXTR-ND - Tape & Reel (TR) FSAL200MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSAL200MTCX |
Description | IC SWITCH SPDT X 4 12OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 12Ohm 16-TSSOP |
EDA/CAD Models | FSAL200MTCX Models |
Category | -3db Bandwidth 137MHz |
Manufacturer onsemi | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100µA |
Switch Circuit SPDT | Crosstalk -70dB @ 30MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 12Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 20ns, 10ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5L200LEX | Diodes Incorporated | 1,365 | 31-PI5L200LEXCT-ND | ¥13.40000 | Similar |
| QS4A205QG | Renesas Electronics Corporation | 8 | 800-1777-5-ND | ¥46.06000 | Similar |
| QS4A205QG8 | Renesas Electronics Corporation | 0 | QS4A205QG8-ND | ¥24.63092 | Similar |
| TS3A5018PWR | Texas Instruments | 349 | 296-17612-1-ND | ¥6.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.63300 | ¥76.33 |
| 25 | ¥6.91360 | ¥172.84 |
| 100 | ¥6.11900 | ¥611.90 |
| 250 | ¥5.74036 | ¥1,435.09 |
| 500 | ¥5.51196 | ¥2,755.98 |
| 1,000 | ¥5.32406 | ¥5,324.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.12561 | ¥12,814.02 |
| 5,000 | ¥5.00604 | ¥25,030.20 |





