
TRSF3223EIPWR | |
|---|---|
DigiKey Part Number | 296-25085-2-ND - Tape & Reel (TR) 296-25085-1-ND - Cut Tape (CT) 296-25085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3223EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4,233 | MAX3223EEUP+CT-ND | ¥112.31000 | Direct |
| MAX3224EEUP+ | Analog Devices Inc./Maxim Integrated | 204 | MAX3224EEUP+-ND | ¥112.31000 | Direct |
| MAX3225EEUP+ | Analog Devices Inc./Maxim Integrated | 855 | MAX3225EEUP+-ND | ¥112.31000 | Direct |
| SP3223EUEY-L/TR | MaxLinear, Inc. | 6 | 1016-SP3223EUEY-L/TRCT-ND | ¥15.30000 | Direct |
| SP3223EBEY-L/TR | MaxLinear, Inc. | 3,945 | 1016-SP3223EBEY-L/TRCT-ND | ¥13.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.40027 | ¥32,800.54 |
| 4,000 | ¥16.06606 | ¥64,264.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.44000 | ¥30.44 |
| 10 | ¥22.87500 | ¥228.75 |
| 25 | ¥20.98200 | ¥524.55 |
| 100 | ¥18.89500 | ¥1,889.50 |
| 250 | ¥17.89996 | ¥4,474.99 |
| 500 | ¥17.67024 | ¥8,835.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.13000 | ¥211.30 |
| 25 | ¥19.38160 | ¥484.54 |
| 100 | ¥17.45380 | ¥1,745.38 |
| 250 | ¥16.53468 | ¥4,133.67 |
| 500 | ¥16.32250 | ¥8,161.25 |










