
SP3223EUEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3223EUEY-L/TR-ND - Tape & Reel (TR) 1016-SP3223EUEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3223EUEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3223EUEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EUEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3225EEUP+ | Analog Devices Inc./Maxim Integrated | 855 | MAX3225EEUP+-ND | ¥112.31000 | Direct |
| MAX3225EEUP+T | Analog Devices Inc./Maxim Integrated | 2,098 | MAX3225EEUP+TCT-ND | ¥112.31000 | Direct |
| TRSF3223EIPW | Texas Instruments | 2,132 | TRSF3223EIPW-ND | ¥29.85000 | Direct |
| TRSF3223EIPWR | Texas Instruments | 3,958 | 296-25085-1-ND | ¥28.12000 | Direct |
| ICL3223EIVZ-T | Renesas Electronics Corporation | 464 | ICL3223EIVZ-TCT-ND | ¥24.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.22200 | ¥112.22 |
| 25 | ¥10.21160 | ¥255.29 |
| 100 | ¥9.09700 | ¥909.70 |
| 250 | ¥8.56540 | ¥2,141.35 |
| 500 | ¥8.24486 | ¥4,122.43 |
| 1,000 | ¥8.22451 | ¥8,224.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.70251 | ¥19,256.28 |
| 5,000 | ¥7.53468 | ¥37,673.40 |
| 7,500 | ¥7.45061 | ¥55,879.58 |

