TRSF3221EIPWR | ||
---|---|---|
DigiKey Part Number | 296-25073-2-ND - Tape & Reel (TR) 296-25073-1-ND - Cut Tape (CT) 296-25073-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRSF3221EIPWR | |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TRSF3221EIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.54520 | ¥388.63 |
100 | ¥13.24580 | ¥1,324.58 |
250 | ¥12.43716 | ¥3,109.29 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.01698 | ¥9,016.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.39509 | ¥16,790.18 |
6,000 | ¥8.08416 | ¥48,504.96 |
10,000 | ¥7.77323 | ¥77,732.30 |