TRF7963ARHBR | ||
---|---|---|
DigiKey Part Number | 296-43624-2-ND - Tape & Reel (TR) 296-43624-1-ND - Cut Tape (CT) 296-43624-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7963ARHBR | |
Description | IC RFID READER 13.56MHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF7963ARHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.23500 | ¥352.35 |
25 | ¥31.71440 | ¥792.86 |
100 | ¥28.89530 | ¥2,889.53 |
250 | ¥26.07648 | ¥6,519.12 |
500 | ¥23.39844 | ¥11,699.22 |
1,000 | ¥19.73363 | ¥19,733.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.74695 | ¥56,240.85 |