NHS3152/A1Z | ||
---|---|---|
DigiKey Part Number | 568-13399-2-ND - Tape & Reel (TR) 568-13399-1-ND - Cut Tape (CT) 568-13399-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NHS3152/A1Z | |
Description | IC RFID READER 13.56MHZ 24HVQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 I2C, SPI 1.7V ~ 3.6V 24-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NHS3152/A1Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥31.86000 | ¥318.60 |
25 | ¥28.67680 | ¥716.92 |
100 | ¥26.12870 | ¥2,612.87 |
250 | ¥23.57920 | ¥5,894.80 |
500 | ¥21.15762 | ¥10,578.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.84384 | ¥26,765.76 |
3,000 | ¥16.95165 | ¥50,854.95 |