TRF7963ARHBT | ||
---|---|---|
DigiKey Part Number | 296-30065-2-ND - Tape & Reel (TR) 296-30065-1-ND - Cut Tape (CT) 296-30065-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7963ARHBT | |
Description | IC RFID READER 13.56MHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF7963ARHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥29.72600 | ¥297.26 |
25 | ¥26.75280 | ¥668.82 |
100 | ¥24.37520 | ¥2,437.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.99712 | ¥5,499.28 |
500 | ¥20.93384 | ¥10,466.92 |