TPSI2072QDWQRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPSI2072QDWQRQ1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TPSI2072QDWQRQ1 | |
Description | IC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State DPST-NO (2 Form A) 11-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 20VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 150 Ohms | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | 11-SOIC | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.27238 | ¥72,544.76 |