Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3 A | |
R @ Current | 1.28 Ohms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
5 | ¥33.18200 | ¥165.91 |
10 | ¥32.04100 | ¥320.41 |
50 | ¥25.17320 | ¥1,258.66 |
100 | ¥20.59560 | ¥2,059.56 |
250 | ¥20.02392 | ¥5,005.98 |
500 | ¥17.16328 | ¥8,581.64 |
1,000 | ¥16.01906 | ¥16,019.06 |
5,000 | ¥14.30274 | ¥71,513.70 |