Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.5 A | |
R @ Current | 1.215 Ohms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.60400 | ¥36.04 |
500 | ¥1.94512 | ¥972.56 |
1,000 | ¥1.71633 | ¥1,716.33 |
5,000 | ¥1.54470 | ¥7,723.50 |
10,000 | ¥1.48748 | ¥14,874.80 |