DPST-NO (2 Form A) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,291 In Stock | 1 : ¥54.26000 Cut Tape (CT) 2,000 : ¥29.64190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 1200 V | 50 mA | 300 Ohms | - | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | Automotive | AEC-Q100 | ||
204 In Stock | 1 : ¥991.94000 Bulk | Bulk | Active | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 4 ~ 32VDC | 42 V ~ 660 V | 50 A | - | Screw Terminal | Hockey Puck | - | - | - | |||
2,022 In Stock | 1 : ¥45.40000 Tube | Tube | Active | Through Hole | DPST-NO (2 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 600 V | 70 mA | 70 Ohms | - | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | |||
290 In Stock | 1 : ¥36.46000 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | |||
5,446 In Stock | 1 : ¥36.82000 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | - | - | |||
1,956 In Stock | 1 : ¥48.44000 Tube | - | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 160 mA | 5 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | Automotive | AEC-Q101 | ||
6 In Stock | 1 : ¥1,956.63000 Box | Box | Active | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 4 ~ 30VDC | 24 V ~ 640 V | 125 A | 2 mOhms | - | Module | - | - | - | |||
0 In Stock | 1 : ¥2,957.95000 Bulk | Bulk | Obsolete | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 120VAC | 0 V ~ 240 V | 40 A | - | Screw Terminal | Module | Module | - | - | |||
1 In Stock | 1 : ¥1,304.72000 Bulk | Bulk | Active | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 4 ~ 32VDC | 42 V ~ 660 V | 75 A | - | Screw Terminal | Hockey Puck | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥560.22000 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | - | 0 V ~ 1200 V | 750 mA | 2 Ohms | Gull Wing | 6-SMD, Gull Wing | 6-SMD | - | - | |||
0 In Stock Check Lead Time | 1 : ¥560.22000 Tube | Tube | Active | Through Hole | DPST-NO (2 Form A) | AC, DC | - | 0 V ~ 1200 V | 750 mA | 2 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | |||
0 In Stock | 2,000 : ¥22.11317 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD, Gull Wing | - | - | - | |||
0 In Stock | 2,000 : ¥23.12405 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 24 Ohms | Gull Wing | 8-SMD, Gull Wing | - | - | - | |||
0 In Stock | 2,000 : ¥23.12405 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 180 mA | 18 Ohms | Gull Wing | 8-SMD, Gull Wing | - | - | - | |||
0 In Stock Check Lead Time | 1,080 : ¥30.57934 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 100 V | 310 mA | 3.5 Ohms | Gull Wing | 8-SMD, Gull Wing | 8-SMD | - | - | |||
0 In Stock Check Lead Time | 135 : ¥29.45407 Bulk | - | Bulk | Active | Through Hole | DPST-NO (2 Form A) | DC | 1.18VDC | 0 V ~ 600 V | 120 mA | 30 Ohms | - | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | ||
0 In Stock Check Lead Time | 1,080 : ¥37.02374 Tube | Tube | Active | Through Hole | DPST-NO (2 Form A) | AC, DC | 1 ~ 1.5VDC | 0 V ~ 60 V | 360 mA | 1.6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥36.27238 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 600 V | 50 mA | 150 Ohms | - | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | Automotive | AEC-Q100 | ||
0 In Stock Check Lead Time | 75 : ¥46.30253 Tube | Tube | Active | Through Hole | DPST-NO (2 Form A) | AC, DC | 1.5VDC | 0 V ~ 400 V | 120 mA | 50 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥392.18013 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | - | 0 V ~ 1200 V | 750 mA | 2 Ohms | Gull Wing | 6-SMD, Gull Wing | 6-SMD | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥392.18013 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | - | 0 V ~ 1200 V | 750 mA | 2 Ohms | Gull Wing | 6-SMD, Gull Wing | 6-SMD | - | - | |||
0 In Stock Check Lead Time | 19 : ¥891.65947 Box | Box | Active | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 10 ~ 30VDC | 24 V ~ 600 V | 24 A | 7.5 mOhms | Screw Terminal | Module | - | - | - | |||
0 In Stock Check Lead Time | 19 : ¥1,271.31737 Box | Box | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 10 ~ 30VDC | 24 V ~ 600 V | 24 A | 4.5 mOhms | Screw Terminal | Hockey Puck with Heat Sink | - | - | - | |||
0 In Stock Check Lead Time | 19 : ¥1,329.30211 Box | Box | Active | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 6 ~ 16VDC | 24 V ~ 600 V | 50 A | 7.5 mOhms | Screw Terminal | Hockey Puck | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥2,087.35000 Box | Box | Active | Chassis Mount | DPST-NO (2 Form A) | AC, Zero Cross | 4 ~ 30VDC | 150 V ~ 520 V | 75 A | 4.5 mOhms | - | Module | - | - | - |