TPS92518HVQPWPTQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS92518HVQPWPTQ1TR-ND - Tape & Reel (TR) 296-TPS92518HVQPWPTQ1CT-ND - Cut Tape (CT) 296-TPS92518HVQPWPTQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS92518HVQPWPTQ1 | |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS92518HVQPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 62V | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.72300 | ¥277.23 |
25 | ¥26.21080 | ¥655.27 |
100 | ¥22.71610 | ¥2,271.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.55152 | ¥5,387.88 |
500 | ¥19.33810 | ¥9,669.05 |
1,250 | ¥16.30928 | ¥20,386.60 |
2,500 | ¥15.49380 | ¥38,734.50 |