SSW-101-02-G-D | ||
---|---|---|
DigiKey Part Number | SAM1214-01-ND | |
Manufacturer | ||
Manufacturer Product Number | SSW-101-02-G-D | |
Description | CONN RCPT 2POS GOLD PCB | |
Customer Reference | ||
Detailed Description | 2 Position Receptacle Connector Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SSW-101-02-G-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.194" (4.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.53000 | ¥35.30 |
100 | ¥2.90690 | ¥290.69 |
500 | ¥2.52766 | ¥1,263.83 |
1,000 | ¥2.08534 | ¥2,085.34 |
5,000 | ¥1.83261 | ¥9,163.05 |
10,000 | ¥1.70621 | ¥17,062.10 |