TPS92518HVQPWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-50438-2-ND - Tape & Reel (TR) 296-50438-1-ND - Cut Tape (CT) 296-50438-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS92518HVQPWPRQ1 | |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS92518HVQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 62V | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.10900 | ¥231.09 |
25 | ¥21.84680 | ¥546.17 |
100 | ¥18.93320 | ¥1,893.32 |
250 | ¥17.96204 | ¥4,490.51 |
500 | ¥16.11742 | ¥8,058.71 |
1,000 | ¥13.59296 | ¥13,592.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.91335 | ¥25,826.70 |
6,000 | ¥12.42787 | ¥74,567.22 |