TPS84210RKGT | |
---|---|
DigiKey Part Number | 296-50172-2-ND - Tape & Reel (TR) 296-50172-1-ND - Cut Tape (CT) 296-50172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84210RKGT |
Description | IC REG BUCK ADJ 2A 39B1QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 39-BQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS84210RKGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 39-B1QFN (11x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥52.94500 | ¥529.45 |
25 | ¥50.48400 | ¥1,262.10 |
100 | ¥43.83660 | ¥4,383.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.86608 | ¥10,466.52 |
500 | ¥38.17214 | ¥19,086.07 |
1,250 | ¥33.24665 | ¥41,558.31 |
2,500 | ¥32.01530 | ¥80,038.25 |