
SN74LVTH162245DGGR | |
|---|---|
DigiKey Part Number | 296-8669-2-ND - Tape & Reel (TR) 296-8669-1-ND - Cut Tape (CT) 296-8669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162245DGGR |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA; 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.58400 | ¥85.84 |
| 25 | ¥7.78040 | ¥194.51 |
| 100 | ¥6.90210 | ¥690.21 |
| 250 | ¥6.48268 | ¥1,620.67 |
| 500 | ¥6.33912 | ¥3,169.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.85057 | ¥11,701.14 |
| 4,000 | ¥5.70967 | ¥22,838.68 |
| 6,000 | ¥5.63908 | ¥33,834.48 |
| 10,000 | ¥5.56089 | ¥55,608.90 |
| 14,000 | ¥5.51519 | ¥77,212.66 |










