


TES 3-2411WI | |
|---|---|
DigiKey Part Number | 1951-2485-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-2411WI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-2411WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.95000 | ¥289.95 |
| 5 | ¥279.17800 | ¥1,395.89 |
| 10 | ¥274.64700 | ¥2,746.47 |
| 30 | ¥267.60333 | ¥8,028.10 |
| 50 | ¥264.38680 | ¥13,219.34 |
| 100 | ¥260.07900 | ¥26,007.90 |
| 250 | ¥254.48564 | ¥63,621.41 |






