


TES 5-2411WI | |
|---|---|
DigiKey Part Number | 1951-1915-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-2411WI |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-2411WI Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥333.94000 | ¥333.94 |
| 5 | ¥321.53800 | ¥1,607.69 |
| 10 | ¥316.31900 | ¥3,163.19 |
| 30 | ¥308.20900 | ¥9,246.27 |
| 50 | ¥304.50460 | ¥15,225.23 |
| 100 | ¥299.54340 | ¥29,954.34 |
| 250 | ¥293.10024 | ¥73,275.06 |




