


TPS7A4001DGNR | |
|---|---|
DigiKey Part Number | 296-41780-2-ND - Tape & Reel (TR) 296-41780-1-ND - Cut Tape (CT) 296-41780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4001DGNR |
Description | IC REG LIN POS ADJ 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4001DGNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 100V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.175V | Supplier Device Package 8-HVSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.3V @ 50mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.84000 | ¥27.84 |
| 10 | ¥20.86900 | ¥208.69 |
| 25 | ¥19.11600 | ¥477.90 |
| 100 | ¥17.18860 | ¥1,718.86 |
| 250 | ¥16.26912 | ¥4,067.28 |
| 500 | ¥15.99910 | ¥7,999.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.77782 | ¥36,944.55 |
| 5,000 | ¥14.48775 | ¥72,438.75 |











