



TPS7A0220PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0220PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0220PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0220PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0220PDBVR |
Description | IC REG LINEAR 2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0220PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.82300 | ¥78.23 |
| 25 | ¥7.08520 | ¥177.13 |
| 100 | ¥6.27490 | ¥627.49 |
| 250 | ¥5.88784 | ¥1,471.96 |
| 500 | ¥5.65448 | ¥2,827.24 |
| 1,000 | ¥5.46247 | ¥5,462.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.85012 | ¥8,550.36 |
| 6,000 | ¥2.77953 | ¥16,677.18 |
| 9,000 | ¥2.74418 | ¥24,697.62 |
| 15,000 | ¥2.70502 | ¥40,575.30 |
| 21,000 | ¥2.68213 | ¥56,324.73 |
| 30,000 | ¥2.66013 | ¥79,803.90 |


