TLE4275QKVURQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78518QKVURQ1

DigiKey Part Number
296-TPS78518QKVURQ1TR-ND - Tape & Reel (TR)
296-TPS78518QKVURQ1CT-ND - Cut Tape (CT)
296-TPS78518QKVURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78518QKVURQ1
Description
IC REG LINEAR 1.8V 1A TO252-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.54V @ 1A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥10.03100¥100.31
25¥9.11640¥227.91
100¥8.10900¥810.90
250¥7.62840¥1,907.10
500¥7.33882¥3,669.41
1,000¥7.10049¥7,100.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.46648¥16,166.20
5,000¥6.32182¥31,609.10
7,500¥6.24939¥46,870.43
12,500¥6.16914¥77,114.25
Manufacturers Standard Package