TPS780330200DDCR | ||
---|---|---|
DigiKey Part Number | 296-48779-2-ND - Tape & Reel (TR) 296-48779-1-ND - Cut Tape (CT) 296-48779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS780330200DDCR | |
Description | IC REG LIN 2V/3.3V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS780330200DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.84800 | ¥196.20 |
100 | ¥6.44600 | ¥644.60 |
250 | ¥6.02532 | ¥1,506.33 |
500 | ¥5.32474 | ¥2,662.37 |
1,000 | ¥4.20376 | ¥4,203.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66902 | ¥8,007.06 |
6,000 | ¥2.48494 | ¥14,909.64 |
15,000 | ¥2.39291 | ¥35,893.65 |
30,000 | ¥2.30088 | ¥69,026.40 |