


TPS76433DBVT | |
|---|---|
DigiKey Part Number | 296-2712-2-ND - Tape & Reel (TR) 296-2712-1-ND - Cut Tape (CT) 296-2712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76433DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76433DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.43000 | ¥24.43 |
| 10 | ¥18.19000 | ¥181.90 |
| 25 | ¥16.64280 | ¥416.07 |
| 100 | ¥14.93620 | ¥1,493.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.12312 | ¥3,530.78 |
| 500 | ¥13.63252 | ¥6,816.26 |
| 750 | ¥13.38704 | ¥10,040.28 |
| 1,250 | ¥13.11486 | ¥16,393.58 |
| 1,750 | ¥12.95586 | ¥22,672.75 |
| 2,500 | ¥12.80295 | ¥32,007.37 |
| 6,250 | ¥12.47362 | ¥77,960.12 |



