


TPS76132DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76132DBVTTR-ND - Tape & Reel (TR) 296-TPS76132DBVTCT-ND - Cut Tape (CT) 296-TPS76132DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76132DBVT |
Description | IC REG LINEAR 3.2V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76132DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.98300 | ¥129.83 |
| 25 | ¥11.83520 | ¥295.88 |
| 100 | ¥10.57580 | ¥1,057.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.97496 | ¥2,493.74 |
| 500 | ¥9.61308 | ¥4,806.54 |
| 750 | ¥9.43169 | ¥7,073.77 |
| 1,250 | ¥9.23076 | ¥11,538.45 |
| 1,750 | ¥9.11327 | ¥15,948.22 |
| 2,500 | ¥9.00034 | ¥22,500.85 |
| 6,250 | ¥8.75710 | ¥54,731.88 |



