TPS73701DCQR | ||
---|---|---|
DigiKey Part Number | 296-27066-2-ND - Tape & Reel (TR) 296-27066-1-ND - Cut Tape (CT) 296-27066-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS73701DCQR | |
Description | IC REG LINEAR POS ADJ 1A SOT223 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS73701DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.01700 | ¥110.17 |
25 | ¥10.45880 | ¥261.47 |
100 | ¥8.59190 | ¥859.19 |
250 | ¥8.03136 | ¥2,007.84 |
500 | ¥7.09748 | ¥3,548.74 |
1,000 | ¥5.60329 | ¥5,603.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.22975 | ¥13,074.38 |
5,000 | ¥4.96826 | ¥24,841.30 |
12,500 | ¥4.78149 | ¥59,768.62 |